TLC274BCN

Texas Instruments
595-TLC274BCN
TLC274BCN

Mfr.:

Description:
Precision Amplifiers LiNCMOS Quad A 595-T LV9154IDR A 595-TLV A 595-TLV9154IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
2.2 kHz
3.6 V/us
340 uV
600 fA
16 V
3 V
2.7 mA
30 mA
80 dB
25 nV/sqrt Hz
PDIP-14
Through Hole
No Shutdown
- 40 C
+ 85 C
TLC274B
Tube
Amplifier Type: Precision Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Pd - Power Dissipation: 1.575 W
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Technology: LinCMOS
Tradename: LinCMOS
Voltage Gain dB: 87.23 dB
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,47 € 3,47 €
2,67 € 26,70 €
2,26 € 56,50 €
2,12 € 212,00 €
2,00 € 500,00 €
1,91 € 955,00 €
1,86 € 1.860,00 €
1,83 € 4.575,00 €
1,81 € 9.050,00 €

Similar Product

Texas Instruments TLV9154IDR
Texas Instruments
Operational Amplifiers - Op Amps Quad 16-V 4.5-MHz lo w-power operation