TLC2654IP

Texas Instruments
595-TLC2654IP
TLC2654IP

Mfr.:

Description:
Operational Amplifiers - Op Amps Low Noise Chopper A 595-OPA2189ID A 595- A 595-OPA2189ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1.9 MHz
2.8 V/us
20 uV
60 pA
16 V
4.6 V
1.5 mA
3 mA
125 dB
23 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 40 C
+ 85 C
TLC2654
Tube
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 8 V
Minimum Dual Supply Voltage: 2.3 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: LinCMOS
Tradename: LinCMOS
Unit Weight: 440,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 39 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,08 € 8,08 €
6,50 € 65,00 €
5,51 € 275,50 €
5,30 € 530,00 €
4,87 € 1.217,50 €
4,76 € 2.380,00 €
4,65 € 4.650,00 €
4,46 € 11.150,00 €

Similar Product

Texas Instruments OPA2189ID
Texas Instruments
Precision Amplifiers Dual 14-MHz MUX-fr i endly low-noise z A A 595-OPA2189IDR