TLC2558CDW

Texas Instruments
595-TLC2558CDW
TLC2558CDW

Mfr.:

Description:
Analog to Digital Converters - ADC 12-bit 400 KSPS 8-Ch Serial w/Powerdown

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
TLC2558
SMD/SMT
SOIC-20
12 bit
8 Channel
SPI
400 kS/s
Pseudo-Differential/Single-Ended
SAR
4.5 V to 5.5 V
4.5 V to 5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: 1 LSB
ENOB - Effective Number of Bits: 11.6 bit
Features: Programmable Auto-Channel Sweep
FPBW - Full Power Bandwidth: 1 MHz
INL - Integral Nonlinearity: 1 LSB
Number of Converters: 1 Converter
Power Consumption: 9 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 5 V
SFDR - Spurious Free Dynamic Range: - 84 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 71 dB
Factory Pack Quantity: 25
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
THD - Total Harmonic Distortion: - 82 dB
Type: Precision ADC
Unit Weight: 537,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,09 € 30,09 €
25,36 € 253,60 €
23,72 € 593,00 €
23,52 € 2.352,00 €
22,62 € 5.655,00 €
22,61 € 11.305,00 €