TLC14ID

Texas Instruments
595-TLC14ID
TLC14ID

Mfr.:

Description:
Active Filters Butterworth

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Active Filters
RoHS:  
TLC14
20 kHz
1 Channel
12 V
5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Operating Supply Voltage: 9 V
Product Type: Active Filters
Factory Pack Quantity: 75
Subcategory: Filters
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 415

Stock:
415 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,25 € 7,25 €
5,62 € 56,20 €
5,02 € 125,50 €
4,66 € 349,50 €
4,51 € 1.353,00 €
4,39 € 2.304,75 €
4,29 € 4.504,50 €
4,07 € 10.378,50 €