TLC0820AIDWR

Texas Instruments
595-TLC0820AIDWR
TLC0820AIDWR

Mfr.:

Description:
Analog to Digital Converters - ADC 8-Bit 392 kSPS Paral lel Out A 595-TLC08 A 595-TLC0820AIDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
TLC0820A
SMD/SMT
SOIC-20
8 bit
1 Channel
Parallel
400 kS/s
Single-Ended
Flash
5 V
5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Power Consumption: 37.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 8 V
Supply Voltage - Min: 4.5 V
Unit Weight: 537,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 657

Stock:
657 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,20 € 12,20 €
9,62 € 96,20 €
8,98 € 224,50 €
8,27 € 827,00 €
8,26 € 2.065,00 €
7,99 € 3.995,00 €
7,89 € 7.890,00 €
Full Reel (Order in multiples of 2000)
7,28 € 14.560,00 €
4.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
14,59 €
Min:
1

Similar Product

Texas Instruments TLC0820AIDW
Texas Instruments
Analog to Digital Converters - ADC 8-Bit 392 kSPS ADC P arallel Out Microp A 595-TLC0820AIDWR