TLC070IP

Texas Instruments
595-TLC070IP
TLC070IP

Mfr.:

Description:
Operational Amplifiers - Op Amps High Speed R/R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
10 MHz
16 V/us
1.9 mV
50 pA
16 V
4.5 V
1.9 mA
57 mA
95 dB
7 nV/sqrt Hz
PDIP-8
Through Hole
Shutdown
- 40 C
+ 125 C
TLC070
Tube
Amplifier Type: Wideband Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0006 pA
Maximum Dual Supply Voltage: 8 V
Minimum Dual Supply Voltage: 2.25 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: BiCMOS
Unit Weight: 440,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,30 € 2,30 €
1,72 € 17,20 €
1,47 € 73,50 €
1,40 € 140,00 €
1,32 € 330,00 €
1,28 € 640,00 €
1,25 € 1.250,00 €
1,23 € 3.075,00 €
1,22 € 6.100,00 €