TL780-12KCS

Texas Instruments
595-TL780-12KCS
TL780-12KCS

Mfr.:

Description:
Linear Voltage Regulators 12V Fixed Pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
TL780
Through Hole
TO-220-3
1 Output
Positive
12 V
1.5 A
Fixed
14.5 V
30 V
0 C
+ 125 C
5.5 mA
Tube
Brand: Texas Instruments
Line Regulation: 12 mV
Load Regulation: 60 mV
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 861

Stock:
861
Can Dispatch Immediately
On Order:
1.000
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,27 € 2,27 €
1,69 € 16,90 €
1,45 € 72,50 €
1,38 € 138,00 €
1,32 € 330,00 €
1,28 € 1.280,00 €
1,26 € 3.150,00 €
1,22 € 6.100,00 €