TL7770-5IDWR

Texas Instruments
595-TL7770-5IDWR
TL7770-5IDWR

Mfr.:

Description:
Supervisory Circuits Dual Svs 5V & Prog w /Prg Time Delay A 5 A 595-TL7770-5IDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOIC-16
1.5 V, 4.55 V
2 Input
Active High, Active Low, Open Drain
Manual Reset
No Watchdog
Adjustable
18 V
- 40 C
+ 85 C
TL7770
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 5 mA
Overvoltage Threshold: Adjustable
Product Type: Supervisory Circuits
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Undervoltage Threshold: 4.46 V, Adjustable
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,02 € 4,02 €
3,03 € 30,30 €
2,78 € 69,50 €
2,51 € 251,00 €
2,38 € 595,00 €
Full Reel (Order in multiples of 2000)
2,38 € 4.760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,59 €
Min:
1

Similar Product

Texas Instruments TL7770-5IDW
Texas Instruments
Supervisory Circuits 4.55V Dual Monitor
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.