TL7770-12CDWR

Texas Instruments
595-TL7770-12CDWR
TL7770-12CDWR

Mfr.:

Description:
Supervisory Circuits Dual Power Supply A 595-TPS3703A3250DSER A 595-TPS3703A3250DSER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOIC-16
1.5 V, 10.9 V
2 Input
Active High, Active Low, Open Drain
Manual Reset
No Watchdog
Adjustable
18 V
0 C
+ 70 C
TL77702
Reel
Brand: Texas Instruments
Operating Supply Current: 5 mA
Overvoltage Threshold: Adjustable
Product Type: Supervisory Circuits
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Undervoltage Threshold: 10.68 V, Adjustable
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542330000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
3,46 € 6.920,00 €

Similar Product

Texas Instruments TPS3703A3250DSER
Texas Instruments
Supervisory Circuits High-accuracy window supervisor with res