TL7726QD

Texas Instruments
595-TL7726QD
TL7726QD

Mfr.:

Description:
Power Management Specialised - PMIC HEX CLAMPING CIRCUIT A 595-TL7726QDG4 A A 595-TL7726QDG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TL7726
Special Purpose
SMD/SMT
SOIC-8
5.5 V
4.5 V
- 40 C
+ 125 C
25 mA
Tube
Brand: Texas Instruments
Input Voltage Range: 4.5 V to 5.5 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 470

Stock:
470 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,34 € 3,34 €
2,49 € 24,90 €
2,24 € 56,00 €
2,03 € 152,25 €
1,85 € 555,00 €
1,76 € 924,00 €
1,60 € 1.680,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,70 €
Min:
1