TL7660ID

Texas Instruments
595-TL7660ID
TL7660ID

Mfr.:

Description:
Switching Voltage Regulators CMOS Vltg Converter A 595-TL7660IDR A 59 A 595-TL7660IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Boost, Buck, Inverting
- 10 V to - 1.5 V, 3 V to 20 V
20 mA
1 Output
6.1 V
10 V
20 uA
10 kHz
- 40 C
+ 125 C
TL7660
Tube
Brand: Texas Instruments
Operating Supply Current: 110 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Type: Charge Pump
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 481

Stock:
481 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,15 € 2,15 €
1,60 € 16,00 €
1,33 € 33,25 €
1,26 € 94,50 €
1,22 € 366,00 €
1,19 € 624,75 €
1,12 € 1.176,00 €
1,10 € 2.805,00 €
1,08 € 5.427,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,62 €
Min:
1

Similar Product

Texas Instruments TL7660IDR
Texas Instruments
Switching Voltage Regulators CMOS Voltage Convert er A 595-TL7660ID A A 595-TL7660ID