TL751L10CP

Texas Instruments
595-TL751L10CP
TL751L10CP

Mfr.:

Description:
LDO Voltage Regulators 10V 150mA LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
PDIP-8
10 V
150 mA
1 Output
Positive
10 mA
11 V
26 V
Fixed
0 C
+ 125 C
600 mV
TL751L
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 600 mV
Ib - Input Bias Current: 1 mA
Line Regulation: 60 mV
Load Regulation: 100 mV
Operating Supply Current: 1 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 4 %
Unit Weight: 440,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 696

Stock:
696 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,17 € 2,17 €
1,62 € 16,20 €
1,38 € 69,00 €
1,32 € 132,00 €
1,24 € 310,00 €
1,20 € 600,00 €
1,14 € 1.140,00 €
1,11 € 2.775,00 €
1,08 € 5.400,00 €