TL750L05CKCS

Texas Instruments
595-TL750L05CKCS
TL750L05CKCS

Mfr.:

Description:
LDO Voltage Regulators Single Output LDO 15 0mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-3
5 V
150 mA
1 Output
Positive
10 mA
6 V
26 V
Fixed
0 C
+ 125 C
600 mV
TL750L
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 200 mV at 10 mA
Ib - Input Bias Current: 1 mA
Line Regulation: 30 mV
Load Regulation: 50 mV
Operating Supply Current: 1 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 4 %
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 292

Stock:
292 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,26 € 4,26 €
3,24 € 32,40 €
2,92 € 73,00 €
2,71 € 271,00 €
2,58 € 645,00 €
2,50 € 1.250,00 €
2,29 € 2.290,00 €