TL750L05CD

Texas Instruments
595-TL750L05CD
TL750L05CD

Mfr.:

Description:
LDO Voltage Regulators 5V LDO Pos. Volt A 5 95-TL750L05CDR A 59 A 595-TL750L05CDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
5 V
150 mA
1 Output
Positive
10 mA
6 V
26 V
65 dB
Fixed
0 C
+ 125 C
600 mV
TL750L
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 600 mV
Ib - Input Bias Current: 1 mA
Line Regulation: 30 mV
Load Regulation: 50 mV
Operating Supply Current: 1 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 4 %
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1.542

Stock:
1.542 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,15 € 4,15 €
3,16 € 31,60 €
2,95 € 73,75 €
2,56 € 192,00 €
2,48 € 744,00 €
2,42 € 1.270,50 €
2,35 € 2.467,50 €
2,29 € 4.637,25 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,02 €
Min:
1

Similar Product

Texas Instruments TL750L05CDR
Texas Instruments
LDO Voltage Regulators LDO Voltage Reg A 59 5-TL750L05CD A 595- A 595-TL750L05CD