TL598CD

595-TL598CD
TL598CD

Mfr.:

Description:
Switching Controllers PWM Controller

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Boost, Buck, Flyback, Forward, Push-Pull
2 Output
300 kHz
45 %
5.05 V
200 mA
0 C
+ 70 C
SMD/SMT
SOIC-Narrow-16
Tube
Brand: Texas Instruments
Fall Time: 35 ns
Product Type: Switching Controllers
Rise Time: 60 ns
Series: TL598
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,22 €
Min:
1

Similar Product

Texas Instruments TL594CDR
Texas Instruments
Switching Controllers Control Circuit A 59 5-TL594CD A 595-TL5 A 595-TL594CD