TL5209DR

Texas Instruments
595-TL5209DR
TL5209DR

Mfr.:

Description:
LDO Voltage Regulators 500mA Lo-Noise LDO V ltg Reg A 595-TL520 A 595-TL5209DRG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
6.5 V
500 mA
1 Output
Positive
140 uA
2.5 V
16 V
Fixed
- 40 C
+ 125 C
500 mV
TL5209
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 60 mV
Ib - Input Bias Current: 100 uA
Line Regulation: 0.05 % / V
Load Regulation: 0.5 %
Operating Supply Current: 8 mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Low Noise Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 1 %
Unit Weight: 170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.074

Stock:
3.074 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,85 € 1,85 €
1,38 € 13,80 €
1,26 € 31,50 €
1,19 € 119,00 €
1,12 € 280,00 €
1,08 € 540,00 €
1,04 € 1.040,00 €
Full Reel (Order in multiples of 2500)
0,998 € 2.495,00 €
0,98 € 4.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,95 €
Min:
1

Similar Product

Texas Instruments TL5209DRG4
Texas Instruments
LDO Voltage Regulators Single Output LDO 50 0mA Adj Lo Noise AL ALT 595-TL5209DR