TL5001CD

Texas Instruments
595-TL5001CD
TL5001CD

Mfr.:

Description:
Switching Controllers PWM w/wide range A 5 95-TL5001CDR A 595- A 595-TL5001CDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback
1 Output
50 kHz to 400 kHz
100 %
1 V to 50 V
3 A
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Operating Supply Current: 1.1 mA
Product Type: Switching Controllers
Series: TL5001
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.002

Stock:
1.002 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,55 € 3,55 €
2,68 € 26,80 €
2,28 € 57,00 €
2,17 € 162,75 €
2,09 € 627,00 €
2,04 € 1.071,00 €
1,98 € 2.079,00 €
1,93 € 5.790,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,01 €
Min:
1

Similar Product

Texas Instruments TL5001CDR
Texas Instruments
Switching Controllers PWM Controller A 595 -TL5001CD A 595-TL5 A 595-TL5001CD