TL497ACDR

Texas Instruments
595-TL497ACDR
TL497ACDR

Mfr.:

Description:
Voltage Regulators - Switching Regulators 1.2V Switching V A 5 95-TL497ACD A 595-T A 595-TL497ACD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
SOIC-14
Boost, Buck
30 V
500 mA
1 Output
4.5 V
12 V
6 mA
0 C
+ 70 C
TL497A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 12 V
Operating Supply Current: 11 mA
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Charge Pump
Unit Weight: 122,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4.181

Stock:
4.181 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,87 € 2,87 €
2,16 € 21,60 €
1,99 € 49,75 €
1,79 € 179,00 €
1,69 € 422,50 €
1,67 € 835,00 €
1,63 € 1.630,00 €
Full Reel (Order in multiples of 2500)
1,53 € 3.825,00 €
1,50 € 7.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,40 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,40 €
Min:
1

Similar Product

Texas Instruments TL497ACD
Texas Instruments
Switching Voltage Regulators 1.2V Switching V A 5 95-TL497ACDR A 595- A 595-TL497ACDR