TL35072P

Texas Instruments
595-TL35072P
TL35072P

Mfr.:

Description:
Operational Amplifiers - Op Amps High-Slew-Rate Singl e Supply A 595-TLV9 A 595-TLV9362IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
4.5 MHz
13 V/us
5 mV
1.5 uA
22 V, 44 V
2 V, 4 V
3.4 mA
30 mA
70 dB
32 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 55 C
+ 125 C
TL35072
Tube
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 220 fA
Ios - Input Offset Current: 100 nA
Maximum Dual Supply Voltage: 22 V
Minimum Dual Supply Voltage: 2 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: Bipolar
THD plus Noise: 0.02 %
Unit Weight: 440,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 132

Stock:
132
Can Dispatch Immediately
On Order:
600
Expected 8/24/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,68 € 3,68 €
2,79 € 27,90 €
2,38 € 119,00 €
2,22 € 222,00 €
2,12 € 530,00 €
2,09 € 1.045,00 €
2,00 € 2.000,00 €
1,96 € 4.900,00 €
1,95 € 9.750,00 €

Similar Product

Texas Instruments TLV9362IDR
Texas Instruments
Operational Amplifiers - Op Amps Dual 40-V 10.6-MHz r ail-to-rail output