TL331BIDBVR

Texas Instruments
595-TL331BIDBVR
TL331BIDBVR

Mfr.:

Description:
Analog Comparators High voltage cost o ptimized single cha

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-5
1 Channel
Open Collector, Open Drain
1 us
General Purpose
2 V
36 V
700 uA
2.5 mV
25 nA
- 40 C
+ 125 C
TL331B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Differential
Ios - Input Offset Current: 10 nA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 1000 ns
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Switzerland
The country is subject to change at the time of shipment.

TL331/TL331B/TL391B/TL331B-Q1 Single Comparators

Texas Instruments TL331/TL331B/TL391B/TL331B-Q1 Single Comparators provide outstanding value for cost-sensitive applications. These device's features include lower offset voltage, higher supply voltage capability, lower supply current, and lower input bias current. The TL331/TL331B/TL391B/TL331B-Q1 also includes lower propagation delay, wider temperature range, and improved 2kV ESD performance with drop-in replacement convenience. The Texas Instruments TL331B is a drop-in improved replacement for the TL331I and TL331K versions. The TL391B provides an alternate pinout of the TL331B to replace competitive devices.

In Stock: 596

Stock:
596
Can Dispatch Immediately
On Order:
27.000
Expected 8/13/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,482 € 0,48 €
0,34 € 3,40 €
0,304 € 7,60 €
0,265 € 26,50 €
0,246 € 61,50 €
0,235 € 117,50 €
0,225 € 225,00 €
Full Reel (Order in multiples of 3000)
0,213 € 639,00 €
0,207 € 1.242,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.