TL3016IPWR

Texas Instruments
595-TL3016IPWR
TL3016IPWR

Mfr.:

Description:
Analog Comparators Ultra-Fast Low-Power Precision Comparato A 595-TL3016IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
TSSOP-8
1 Channel
Complementary
7.8 ns
Precision
5 V
10 V
12.5 mA
3 mV
10 uA
- 40 C
+ 85 C
TL3016
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB
Ios - Input Offset Current: 600 nA
Pd - Power Dissipation: 525 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 10 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.941

Stock:
2.941 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,24 € 7,24 €
5,62 € 56,20 €
5,20 € 130,00 €
4,76 € 476,00 €
4,55 € 1.137,50 €
4,42 € 2.210,00 €
4,30 € 4.300,00 €
Full Reel (Order in multiples of 2000)
4,01 € 8.020,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,37 €
Min:
1

Similar Product

Texas Instruments TL3016IPW
Texas Instruments
Analog Comparators Ultra Fst L Pwr Prec A 595-TL3016IPWR A A 595-TL3016IPWR