TL1963ADCQT

Texas Instruments
595-TL1963ADCQT
TL1963ADCQT

Mfr.:

Description:
LDO Voltage Regulators Sgl Output LDO 1.5A Adj Fast Trans Resp A 595-TL1963ADCQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-6
1.5 A
1 Output
Positive
1 mA
2.5 V
20 V
Adjustable
- 40 C
+ 125 C
340 mV
TL1963A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TL1963AEVM
Dropout Voltage - Max: 450 mV
Line Regulation: 1.5 mV
Load Regulation: 2 mV
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Output Voltage Range: 1.21 V to 20 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.21 V
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Noise Fast Transient Response Low Dropout Regulators
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1.823

Stock:
1.823 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,83 € 3,83 €
2,91 € 29,10 €
2,67 € 66,75 €
2,42 € 242,00 €
Full Reel (Order in multiples of 250)
2,29 € 572,50 €
2,18 € 1.090,00 €
2,12 € 2.120,00 €
2,09 € 5.225,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,02 €
Min:
1

Similar Product

Texas Instruments TL1963ADCQR
Texas Instruments
LDO Voltage Regulators Sgl Output LDO 1.5A Adj Fast Trans Resp A 595-TL1963ADCQT