TL16CP754CPM

Texas Instruments
595-TL16CP754CPM
TL16CP754CPM

Mfr.:

Description:
UART Interface IC Quad UART with 64 By te FIFO A 595-TL16C A 595-TL16CP754CPMR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: UART Interface IC
RoHS:  
4 Channel
3 Mb/s
64 B
1.98 V
1.62 V
90 mA
- 40 C
+ 85 C
SMD/SMT
LQFP-64
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V
Product Type: UART Interface IC
Series: TL16C754C
Factory Pack Quantity: 160
Subcategory: Interface ICs
Type: RS-232/RS-485
Unit Weight: 342,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 146

Stock:
146 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,01 € 19,01 €
15,20 € 152,00 €
14,26 € 356,50 €
12,37 € 1.237,00 €
12,36 € 3.090,00 €
12,17 € 5.841,60 €
2.400 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
16,26 €
Min:
1

Similar Product

Texas Instruments TL16CP754CPMR
Texas Instruments
UART Interface IC Quad UART w/ 64-Byte FIFO A 595-TL16CP75 A 595-TL16CP754CPM