TL16C752DPFBR

Texas Instruments
595-TL16C752DPFBR
TL16C752DPFBR

Mfr.:

Description:
UART Interface IC Dual UART With 64-By te FIFO 48-TQFP -40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: UART Interface IC
RoHS:  
2 Channel
3 Mb/s
64 B
5.5 V
1.62 V
40 mA
- 40 C
+ 85 C
SMD/SMT
TQFP-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: UART
Moisture Sensitive: Yes
Product Type: UART Interface IC
Series: TL16C752D
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: UART
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TL16C752D Dual UART

Texas Instruments TL16C752D Dual UART is a dual universal asynchronous receiver transmitter (UART) with 64-byte FIFOs. This UART also includes automatic hardware and software flow control and data rates up to 3Mbps. This device has a transmission character control register (TCR) that stores received FIFO threshold level to start or stop transmission during hardware and software flow control. With the FIFO RDY register, the software gets the status of TXRDY or RXRDY for all two ports in one access. The on-chip status registers provide the user with error indications, operational status, and modem interface control. The UART's system interrupts may be tailored to meet user requirements. The device comes with an internal loop-back capability that allows onboard diagnostics. The Texas Instruments TL16C752D incorporates the functionality of two UARTs, each UART having its own register set and FIFOs.

In Stock: 969

Stock:
969 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,72 € 5,72 €
4,39 € 43,90 €
4,06 € 101,50 €
3,70 € 370,00 €
3,53 € 882,50 €
3,43 € 1.715,00 €
Full Reel (Order in multiples of 1000)
3,38 € 3.380,00 €
3,34 € 6.680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.