TL064INS

Texas Instruments
595-TL064INS
TL064INS

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad Lo-Pwr JFET-Inp Gen-Purp Op Amp A 5 A 595-TL074HIDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
6 mV
200 pA
18 V, 36 V
3.5 V, 7 V
200 uA
86 dB
SOIC-14
SMD/SMT
- 40 C
+ 85 C
TL064
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 3.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: BiFET
Unit Weight: 208,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 586

Stock:
586 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 586 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,54 € 1,54 €
1,14 € 11,40 €
1,06 € 53,00 €
0,946 € 94,60 €
0,886 € 221,50 €
0,877 € 438,50 €
0,824 € 2.060,00 €
0,806 € 4.030,00 €

Similar Product

Texas Instruments TL074HIDR
Texas Instruments
Operational Amplifiers - Op Amps Quad 40-V 5-MHz 4 -m V offset voltage