TL032ACDR

Texas Instruments
595-TL032ACDR
TL032ACDR

Mfr.:

Description:
Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL032ACD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
1.1 MHz
5.1 V/us
570 uV
2 pA
30 V
10 V
422 uA
40 mA
94 dB
41 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TL032A
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 3 fA
Input Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: BiFET
Voltage Gain dB: 81.58 dB
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 362

Stock:
362 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,29 € 2,29 €
1,70 € 17,00 €
1,56 € 39,00 €
1,40 € 140,00 €
1,32 € 330,00 €
1,29 € 645,00 €
1,26 € 1.260,00 €
Full Reel (Order in multiples of 2500)
1,18 € 2.950,00 €
1,15 € 5.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,10 €
Min:
1

Similar Product

Texas Instruments TL032ACD
Texas Instruments
Precision Amplifiers Enhanced-JFET Low-Power, Low-Offset Operational Amplifier
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.