TL031ID

Texas Instruments
595-TL031ID
TL031ID

Mfr.:

Description:
Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL071HIDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
1.1 MHz
5.1 V/us
500 uV
2 pA
30 V
10 V
217 uA
40 mA
94 dB
41 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TL031
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 3 fA
Input Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: BiFET
Voltage Gain dB: 81.58 dB
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1.788

Stock:
1.788 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,834 € 0,83 €
0,599 € 5,99 €
0,539 € 13,48 €
0,473 € 35,48 €
0,442 € 132,60 €
0,424 € 222,60 €
0,422 € 443,10 €
0,392 € 999,60 €
0,382 € 1.919,55 €

Similar Product

Texas Instruments TL071HIDR
Texas Instruments
Operational Amplifiers - Op Amps Single 40-V 5-MHz 4- mV offset voltage