TIOS1025DRCR

Texas Instruments
595-TIOS1025DRCR
TIOS1025DRCR

Mfr.:

Description:
Sensor Interface Digital sensor outpu t driver with low r

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
Serial, SPI
36 V
7 V
1.5 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-10
8 kV, 2 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TIOX1X2XEVM
Input Current: 1.5 mA
Input Type: Logic
Input Voltage: 4.5 V to 5.5 V
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Output Current: 5 mA
Output Type: LDO
Output Voltage: 5 V
Product: Digital Sensor Output Drivers
Product Type: Sensor Interface
Series: TIOS1025
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TIOS102/TIOS102x Digital Sensor Output Drivers

Texas Instruments TIOS102/TIOS102x Digital Sensor Output Drivers are configurable as high-side, low-side, or push-pull drivers. These devices can withstand up to 1.2kV (500Ω) of IEC 61000-4-5 surge and feature integrated reverse polarity protection. A pin-programmable interface in the Texas Instruments TIOS102/TIOS102x allows easy interfacing with the circuits. The output current limit can be configured using an external resistor. Fault reporting and internal protection functions are provided for undervoltage, overcurrent, and overtemperature conditions.

In Stock: 872

Stock:
872 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,87 € 2,87 €
2,14 € 21,40 €
1,96 € 49,00 €
1,76 € 176,00 €
1,66 € 415,00 €
1,63 € 815,00 €
1,54 € 1.540,00 €
1,51 € 3.775,00 €
Full Reel (Order in multiples of 5000)
1,50 € 7.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.