TIOS1013DMWT

Texas Instruments
595-TIOS1013DMWT
TIOS1013DMWT

Mfr.:

Description:
Sensor Interface Digital sensor outpu t driver with integ A 595-TIOS1013DMWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
Digital Output Switch
Serial, SPI
36 V
7 V
2 mA
- 40 C
+ 125 C
SMD/SMT
VSON-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Reverse polarity protection, Configurable current limiter
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Voltage: 24 V
Output Current: 350 mA
Output Voltage: 3.3 V
Product: Digital Sensor Output Drivers
Product Type: Sensor Interface
Series: TIOS1013
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 133

Stock:
133 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,71 € 3,71 €
2,80 € 28,00 €
2,56 € 64,00 €
2,31 € 231,00 €
Full Reel (Order in multiples of 250)
2,10 € 525,00 €
2,01 € 1.005,00 €
1,95 € 1.950,00 €
1,94 € 4.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,15 €
Min:
1

Similar Product

Texas Instruments TIOS1013DMWR
Texas Instruments
Sensor Interface Digital sensor outpu t driver with integ A 595-TIOS1013DMWT