THVD9491DTSEP

Texas Instruments
595-THVD9491DTSEP
THVD9491DTSEP

Mfr.:

Description:
RS-422/RS-485 Interface IC Radiation-tolerant 3 V to 5.5V RS-485 tr

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
THVD9491
SMD/SMT
SOIC-14
Transceiver
1 Driver
1 Receiver
50 Mb/s
5.5 V
3 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Duplex: Full Duplex
ESD Protection: 16 kV
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 24 mA
Output Type: Differential
Output Voltage: 4 V
Pd - Power Dissipation: 571 mW
Product: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 15 ns, 35 ns
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: Interface ICs
Type: RS-422/RS-485 Transceiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

THVD9491-SEP ±40V RS-422/RS-485 Transceiver

Texas Instruments THVD9491-SEP Space Enhanced ±40V RS-422/RS-485 Transceiver is a ±40V fault-protected full-duplex RS-422/RS-485 transceiver using a 1.65V to 5.5V logic supply for data and enable logic signals, and a 3V to 5.5V bus side supply. The device has a slew rate select feature that enables the use at two maximum speeds based on the SLR pin setting.

In Stock: 989

Stock:
989 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
356,81 € 356,81 €
308,78 € 3.087,80 €
296,78 € 7.419,50 €
Full Reel (Order in multiples of 250)
296,78 € 74.195,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.