THVD1400VDRCR

Texas Instruments
595-THVD1400VDRCR
THVD1400VDRCR

Mfr.:

Description:
RS-422/RS-485 Interface IC 3-V to 5.5-V half-du plex RS-485 transce

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
THVD1400V
SMD/SMT
VSON-10
Transceiver
1 Driver
1 Receiver
500 kb/s
5.5 V
3 V
- 40 C
+ 125 C
Brand: Texas Instruments
Duplex: Half Duplex
ESD Protection: 12 kV, 16 kV
Operating Supply Current: 1.5 mA
Product: RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 20 ns, 25 ns, 30 ns, 180 ns, 200 ns
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Type: Half-Duplex RS-422/RS-485 Transceiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

THVD1400V Half-Duplex RS-422/RS-485 Transceiver

Texas Instruments THVD1400V Half-Duplex RS-422/RS-485 Transceiver with flexible I/O supply and integrated IEC ESD protection offers 5μA shutdown supply current. This transceiver includes a Slew Rate control pin (SLR) that sets the transceiver in a maximum 20Mbps mode or slew rate limited 500kbps mode. The THVD1400V transceiver features a differential output that exceeds 2.1V for PROFIBUS compatibility with a 5V supply and 1.65V to 5.5V low-level logic interface support. This transceiver is used in factory automation and control, building automation, motor drives, power delivery, industrial transport, HVAC systems, smart meters, and communication infrastructure.

In Stock: 4.403

Stock:
4.403 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,80 € 1,80 €
1,32 € 13,20 €
1,21 € 30,25 €
1,08 € 108,00 €
1,02 € 255,00 €
0,98 € 490,00 €
0,963 € 963,00 €