THS788PFD

Texas Instruments
595-THS788PFD
THS788PFD

Mfr.:

Description:
Timers & Support Products Quad Ch Time Msmt Un it

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
4 Timer
LVDS, Open-Drain
HTQFP-100
3.135 V
0 C
+ 70 C
THS788
SMD/SMT
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Pd - Power Dissipation: 5 mW
Product Type: Timers & Support Products
Factory Pack Quantity: 90
Subcategory: Clock & Timer ICs
Unit Weight: 510 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 90   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
335,62 € 30.205,80 €