THS7373IPW

Texas Instruments
595-THS7373IPW
THS7373IPW

Mfr.:

Description:
Video Amplifiers 4-Ch Video Amp A 595 -THS7373IPWR A 595- A 595-THS7373IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Amplifiers
RoHS:  
THS7373
4 Channel
5.5 V
2.6 V
16.2 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-14
Tube
Amplifier Type: Integrated Filter Amplifier
Brand: Texas Instruments
Moisture Sensitive: Yes
Pd - Power Dissipation: 870 mW
Product: Video Amplifiers
Product Type: Video Amplifiers
SNR - Signal to Noise Ratio: 70 dB
Factory Pack Quantity: 90
Subcategory: Amplifier ICs
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

THS7368 / THS7373 Video Amplifiers

The Texas Instruments THS7368 and THS7373 are low-power, single-supply video amplifiers. The TI THS3768 video amplifier features six channels, a 2.7V-5V range, three SDTV filters, and three selectable SD/ED/HD/Full-HD HDTV filters. The TI THS7373 video amplifier features four channels, a 3V-5V range, one standard-definition filter channel, and three HD filter channels. The THS7368 and THS7373 are ideal for set top box output video buffering, PVR/DVR output buffering, and BluRay™ output video buffering. The THS7373 can also be used for low-power video buffering.

In Stock: 358

Stock:
358 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1,29 €
0,946 € 9,46 €
0,765 € 19,13 €
0,728 € 65,52 €
0,71 € 191,70 €
0,682 € 368,28 €
0,653 € 705,24 €
0,624 € 1.572,48 €
0,612 € 3.084,48 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,89 €
Min:
1

Similar Product

Texas Instruments THS7373IPWR
Texas Instruments
Video Amplifiers 4-Ch Video Amp A 595 -THS7373IPW A 595-T A 595-THS7373IPW