THS7364IPW

Texas Instruments
595-THS7364IPW
THS7364IPW

Mfr.:

Description:
Video Amplifiers 6-Ch Video Amp A 595 -THS7364IPWR A 595- A 595-THS7364IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Amplifiers
RoHS:  
THS7364
6 Channel
8.2 MHz
5 V
2.7 V
23.4 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-20
Tube
Amplifier Type: Integrated Filter Amplifier
Brand: Texas Instruments
Development Kit: THS7364EVM
Moisture Sensitive: Yes
Product: Video Amplifiers
Product Type: Video Amplifiers
SNR - Signal to Noise Ratio: 70 dB
Factory Pack Quantity: 70
Subcategory: Amplifier ICs
Unit Weight: 78,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 560   Multiples: 70
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 739,20 €
1,29 € 1.354,50 €
1,26 € 3.175,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,04 €
Min:
1

Similar Product

Texas Instruments THS7364IPWR
Texas Instruments
Video Amplifiers 6-Ch Video Amp A 595 -THS7364IPW A 595-T A 595-THS7364IPW