THS7303PW

Texas Instruments
595-THS7303PW
THS7303PW

Mfr.:

Description:
Video Amplifiers 3-Ch Low Power Video A 595-THS7303PWR A A 595-THS7303PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Amplifiers
RoHS:  
THS7303
3 Channel
190 MHz
5.5 V
2.6 V
16.6 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-20
Tube
Amplifier Type: Integrated Filter Amplifier
Brand: Texas Instruments
Development Kit: THS7303EVM
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.2 W
Product: Video Amplifiers
Product Type: Video Amplifiers
Factory Pack Quantity: 70
Subcategory: Amplifier ICs
Unit Weight: 78,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 157

Stock:
157 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,28 € 5,28 €
4,05 € 40,50 €
3,58 € 89,50 €
3,50 € 245,00 €
3,23 € 904,40 €
3,14 € 1.758,40 €
3,10 € 3.255,00 €
3,06 € 7.711,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,28 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,50 €
Min:
1

Similar Product

Texas Instruments THS7303PWR
Texas Instruments
Video Amplifiers 3-Ch Low Power Video A 595-THS7303PW A 5 A 595-THS7303PW