THS6042IDDA

Texas Instruments
595-THS6042IDDA
THS6042IDDA

Mfr.:

Description:
High Speed Operational Amplifiers 350-mA +/-12V ADSL C PE Line Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS6042
2 Channel
1.4 kV/us
68 dB
350 mA
10 uA
9.5 mV
30 V
10 V
8.2 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
3 dB Bandwidth: 120 MHz
Amplifier Type: Current Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 2.2 nV/sqrt Hz
Pd - Power Dissipation: 2.73 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Topology: Current Feedback
Unit Weight: 70,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 174

Stock:
174 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,37 € 11,37 €
8,96 € 89,60 €
7,81 € 195,25 €
7,53 € 564,75 €
7,47 € 2.241,00 €
7,30 € 3.832,50 €
7,22 € 7.581,00 €
3.000 Quote