THS6022IPWP

Texas Instruments
595-THS6022IPWP
THS6022IPWP

Mfr.:

Description:
High Speed Operational Amplifiers 250-mA Dual Diff Lin e Driver A 595-THS6 A 595-THS6022IPWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS6022
2 Channel
1.9 kV/us
73 dB
250 mA
10 uA
1 mV
32 V
9 V
7.2 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-14
Tube
3 dB Bandwidth: 715 MHz
Amplifier Type: Current Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 1.7 nV/sqrt Hz
Moisture Sensitive: Yes
Pd - Power Dissipation: 3.3 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 68 dB
Factory Pack Quantity: 90
Subcategory: Amplifier ICs
Topology: Current Feedback
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 245

Stock:
245 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,84 € 11,84 €
9,34 € 93,40 €
8,06 € 201,50 €
7,79 € 701,10 €
7,65 € 2.065,50 €
7,46 € 4.028,40 €
7,30 € 7.884,00 €
2.160 Quote