THS6002IDWP

Texas Instruments
595-THS6002IDWP
THS6002IDWP

Mfr.:

Description:
High Speed Operational Amplifiers Dual Diff/Receiver L ine Driver A 595-TH A 595-THS6002IDWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS6002
4 Channel
1 kV/us
70 dB
400 mA
10 uA
2 mV
32 V
9 V
11.5 mA
- 40 C
+ 85 C
SMD/SMT
HSOP-20
Tube
Brand: Texas Instruments
Development Kit: THS6002EVM
Moisture Sensitive: Yes
Pd - Power Dissipation: 5.8 W
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 69 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,69 € 26,69 €
21,34 € 213,40 €
17,96 € 449,00 €
17,82 € 4.455,00 €
17,52 € 8.760,00 €
1.000 Quote