THS5661AIPWR

Texas Instruments
595-THS5661AIPWR
THS5661AIPWR

Mfr.:

Description:
Digital to Analog Converters - DAC 12-Bit 125 MSPS Comm sDAC A 595-THS5661A A 595-THS5661AIPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
THS5661A
12 bit
125 MS/s
1 Channel
35 ns
Current
Parallel
3 V to 5.5 V
3 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-28
Reel
Cut Tape
MouseReel
Architecture: Current Source
Brand: Texas Instruments
Development Kit: THS5661EVM
DNL - Differential Nonlinearity: +/- 0.5 LSB
Features: Low Power
INL - Integral Nonlinearity: +/- 0.75 LSB
Number of Converters: 1 Converter
Power Consumption: 175 mW
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 59 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Unit Weight: 117,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 766

Stock:
766 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 766 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
21,07 € 21,07 €
16,91 € 169,10 €
15,87 € 396,75 €
14,79 € 1.479,00 €
14,23 € 3.557,50 €
13,90 € 6.950,00 €
Full Reel (Order in multiples of 2000)
13,36 € 26.720,00 €
4.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
24,77 €
Min:
1

Similar Product

Texas Instruments THS5661AIPW
Texas Instruments
Digital to Analog Converters - DAC 12-Bit 125 MSPS Comm sDAC A 595-THS5661A A 595-THS5661AIPWR