THS5651AIPW

Texas Instruments
595-THS5651AIPW
THS5651AIPW

Mfr.:

Description:
Digital to Analog Converters - DAC 10-Bit 100MSPS Comms DAC A 595-THS5651AI A 595-THS5651AIPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
THS5651A
10 bit
125 MS/s
1 Channel
35 ns
Current
Parallel
5 V
3 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-28
Tube
Architecture: Current Source
Brand: Texas Instruments
Development Kit: THS5651EVM
DNL - Differential Nonlinearity: +/- 0.25 LSB
Features: Low Power
INL - Integral Nonlinearity: +/- 0.5 LSB
Number of Converters: 1 Converter
Power Consumption: 175 mW
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 61 dB
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 117,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 441

Stock:
441 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,18 € 16,18 €
12,88 € 128,80 €
11,55 € 577,50 €
11,14 € 1.114,00 €
10,69 € 2.672,50 €
10,45 € 5.225,00 €