THS4121IDGK

Texas Instruments
595-THS4121IDGK
THS4121IDGK

Mfr.:

Description:
Differential Amplifiers Fully Differential C MOS A 595-THS4121ID A 595-THS4121IDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
THS4121
1 Channel
100 MHz
55 V/us
96 dB
25 mA
1.2 pA
8 mV
3.5 V
3 V
11 mA
- 40 C
+ 85 C
SMD/SMT
VSSOP-8
Tube
Brand: Texas Instruments
Development Kit: THS4121EVM
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Pd - Power Dissipation: 385 mW
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Unit Weight: 23,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
240
Expected 9/17/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,81 € 7,81 €
6,05 € 60,50 €
5,61 € 140,25 €
4,94 € 395,20 €
4,82 € 1.156,80 €
4,76 € 2.665,60 €
4,70 € 4.888,00 €
4,58 € 11.724,80 €