THS4022IDR

Not Assigned
THS4022IDR

Mfr.:

Description:
High Speed Operational Amplifiers DUAL, HIGH SPEED, LOW POWER OPAMP

Lifecycle:
Obsolete

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
2 Channel
370 V/us
90.88 dB
74 dB
6 uA
2 mV
32 V
9 V
20 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Brand: Texas Instruments
en - Input Voltage Noise Density: 1.5 nV/sqrt Hz
Pd - Power Dissipation: 740 mW
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
USHTS:
8542330001
ECCN:
EAR99

Availability

Stock:
Not Available

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
34,00 €
Min:
1