THS4012CDGN

Texas Instruments
595-THS4012CDGN
THS4012CDGN

Mfr.:

Description:
High Speed Operational Amplifiers Dual 290MHz A 595-TH S4012CDGNR A 595-TH A 595-THS4012CDGNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS4012
2 Channel
290 MHz
310 V/us
81.58 dB
82 dB to 110 dB
110 mA
6 uA
6 mV
33 V
9 V
19 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Tube
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 7.5 nV/sqrt Hz
Pd - Power Dissipation: 2.14 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 24,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,58 € 14,58 €
11,55 € 115,50 €
10,79 € 269,75 €
9,97 € 797,60 €
9,50 € 2.280,00 €
9,33 € 5.224,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
12,79 €
Min:
1

Similar Product

Texas Instruments THS4012CDGNR
Texas Instruments
High Speed Operational Amplifiers 290-MHz Dual Lo-Dist Voltage-Feedback A A 595-THS4012CDGN