THS3122ID

Texas Instruments
595-THS3122ID
THS3122ID

Mfr.:

Description:
High Speed Operational Amplifiers Dual High Output Cur rent 120-MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS3122
2 Channel
138 MHz
1.55 kV/us
67 dB
450 mA
23 uA
6 mV
30 V
10 V
7.2 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
en - Input Voltage Noise Density: 2.2 nV/sqrt Hz
Pd - Power Dissipation: 1.32 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 53 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 22

Stock:
22
Can Dispatch Immediately
On Order:
150
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,36 € 15,36 €
12,21 € 122,10 €
10,71 € 267,75 €
10,35 € 776,25 €
9,95 € 2.985,00 €
9,74 € 5.113,50 €
9,72 € 10.206,00 €
3.000 Quote