THS3096PWP

Texas Instruments
595-THS3096PWP
THS3096PWP

Mfr.:

Description:
High Speed Operational Amplifiers Dual Hig-Vltg Low Di stortion

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS3096
2 Channel
145 MHz
5.7 kV/us
78 dB
250 mA
15 uA
900 uV
30 V
10 V
9.5 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-14
Tube
Brand: Texas Instruments
Development Kit: THS3096EVM
en - Input Voltage Noise Density: 2 nV/sqrt Hz
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.67 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 68 dB
Factory Pack Quantity: 90
Subcategory: Amplifier ICs
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
270
Expected 9/17/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,42 € 22,42 €
18,04 € 180,40 €
17,64 € 441,00 €
16,34 € 1.470,60 €
15,97 € 4.311,90 €
15,80 € 8.532,00 €
5.400 Quote