THS3092DDA

Texas Instruments
595-THS3092DDA
THS3092DDA

Mfr.:

Description:
High Speed Operational Amplifiers Dual Hig-Vltg Low Di stortion A 595-THS3 A 595-THS3092DDAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS3092
2 Channel
145 MHz
5.7 kV/us
78 dB
250 mA
15 uA
900 uV
30 V
10 V
9.5 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
en - Input Voltage Noise Density: 2 nV/sqrt Hz
Pd - Power Dissipation: 2.18 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 68 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 70,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 99

Stock:
99
Can Dispatch Immediately
On Order:
375
Expected 8/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,45 € 22,45 €
18,06 € 180,60 €
15,97 € 399,25 €
15,47 € 1.160,25 €
14,88 € 4.464,00 €
14,61 € 7.670,25 €
3.000 Quote