THS3001IDR

Texas Instruments
595-THS3001IDR
THS3001IDR

Mfr.:

Description:
High Speed Operational Amplifiers 420-MHz Curr Feedbac k Amp A 595-THS3001 A 595-THS3001ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS3001
1 Channel
1.75 GHz
6.5 kV/us
65 dB to 73 dB
10 uA
3 mV
32 V
9 V
6.6 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: THS3001EVM
en - Input Voltage Noise Density: 1.6 nV/sqrt Hz
Pd - Power Dissipation: 1.02 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 760

Stock:
760
Can Dispatch Immediately
On Order:
2.500
Expected 10/5/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,39 € 13,39 €
10,60 € 106,00 €
9,89 € 247,25 €
9,14 € 914,00 €
8,84 € 4.420,00 €
8,74 € 8.740,00 €
Full Reel (Order in multiples of 2500)
8,05 € 20.125,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
14,47 €
Min:
1