TDP2004IRNQT

Texas Instruments
595-TDP2004IRNQT
TDP2004IRNQT

Mfr.:

Description:
Equalisers 4-channel DisplayPor t 2.1 redriver 40-W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Equalisers
RoHS:  
SMD/SMT
WQFN-40
Linear Repeaters / Redrivers
20 Gb/s
3.3 V
- 40 C
+ 85 C
TDP2004
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: I2C, SMBus
Number of Drivers: 4 Driver
Number of Receivers: 4 Receiver
Product Type: Equalizers
Factory Pack Quantity: 250
Subcategory: Equalizers
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: 4-Channel DisplayPort 2.1 Linear Redriver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TDP2004 DisplayPort 2.1 Linear Redriver

Texas Instruments TDP2004 DisplayPort 2.1 Linear Redriver is a four-channel, low-power, high-performance linear repeater or redriver designed to support DisplayPort 2.1 up to 20Gbps. The TDP2004 receivers deploy continuous time linear equalizers (CTLE) to provide a programmable high-frequency boost. The equalizer can open an input eye that is completely closed due to inter-symbol interference (ISI) induced by an interconnect medium, such as PCB traces. A linear output driver follows the CTLE receiver. The linear data paths of TDP2004 preserve and transmit preset signal characteristics. High bandwidth, low channel-to-channel cross-talk, low additive jitter, and excellent return loss make the device almost a passive element in the link, but with its useful equalization. The DisplayPort link training is effective through the linear redriver that becomes part of the passive channel between source Tx and sink Rx. This link training protocol transparency results in excellent electrical links and the lowest possible latency. The data path of the device uses an internally regulated power rail that provides high immunity to any supply noise on the board. The Texas Instruments TDP2004 has low AC and DC gain variation, providing consistent equalization in high-volume platform deployment.

In Stock: 504

Stock:
504 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 70
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,19 € 11,19 €
8,76 € 87,60 €
8,16 € 204,00 €
Full Reel (Order in multiples of 250)
8,16 € 2.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.