TDA4AEN8K5AAMWRQ1

Texas Instruments
595-DA4AEN8K5AAMWRQ1
TDA4AEN8K5AAMWRQ1

Mfr.:

Description:
Processors - Application Specialised Automotive ADAS SoC with AI for front ca

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Processors - Application Specialised
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
SMD/SMT
FCBGA-594
TDA4AEN
ARM Cortex A53
4 Core
64 bit
1.4 GHz
32 kB
32 kB
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Data RAM Size: 512 KB
Instruction Type: Floating Point
Interface Type: CAN, I2C, SPI, UART
L2 Cache Instruction / Data Memory: 512 kB
Memory Type: Cache, SRAM
Moisture Sensitive: Yes
Number of I/Os: 147 I/O
Number of Timers/Counters: 14
Product Type: Processors - Application Specialized
Factory Pack Quantity: 500
Subcategory: Processors - Application Specialized
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310050
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
73,83 € 36.915,00 €