TCAN1472DRQ1

Texas Instruments
595-TCAN1472DRQ1
TCAN1472DRQ1

Mfr.:

Description:
CAN Interface IC Automotive signal im provement capable C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN1472-Q1
CAN FD Transceiver
SMD/SMT
SOIC-8
8 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 40 C
+ 150 C
55 mA
8 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TCAN-SOIC8-EVM
Input Type: Differential
Interface Type: CAN
Isolation Type: Non-Isolated
Operating Supply Voltage: 4.4 V to 5.5 V
Output Type: Differential
Pd - Power Dissipation: 120 mW
Polarity: Bi-directional
Product: Automotive Fault-Protected CAN FD Transceiver
Product Type: CAN Interface IC
Propagation Delay Time: 42 ns
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TCAN1472-Q1 Automotive Fault-Protected Transceiver

Texas Instruments TCAN1472-Q1 Automotive Fault-Protected Transceiver is a high-speed Controller Area Network (CAN) transceiver with Signal Improvement Capability (SIC). This device meets the physical layer requirements of the ISO 11898-2:2024 Annex A SIC specifications. The TCAN1472-Q1 transceiver features two operating modes, normal and low-power standby. This transceiver reduces signal ringing at the dominant-to-recessive edge and enables higher throughput in complex network topologies. The TCAN1472-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include automotive gateways, Advanced Driver Assistance Systems (ADAS), body electronics and lighting, hybrid, electric and powertrain systems, and automotive infotainment and cluster.

In Stock: 2.028

Stock:
2.028 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,28 € 1,28 €
0,937 € 9,37 €
0,85 € 21,25 €
0,753 € 75,30 €
0,708 € 177,00 €
0,68 € 340,00 €
0,673 € 673,00 €
Full Reel (Order in multiples of 3000)
0,673 € 2.019,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.